
095-902-451M050 | |
|---|---|
DigiKey Part Number | 095-902-451M050-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-451M050 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFlex-405 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 19.69" (500.00mm) |
Part Status Active | Cable Type TFlex-405 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.458.19000 | kr.458.19 |
| 10 | kr.389.45200 | kr.3,894.52 |
| 25 | kr.365.08280 | kr.9,127.07 |
| 50 | kr.347.67580 | kr.17,383.79 |
| 100 | kr.331.10280 | kr.33,110.28 |
| Unit Price without VAT: | kr.458.19000 |
|---|---|
| Unit Price with VAT: | kr.572.73750 |

