095-900-548-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-548M300

DigiKey Part Number
115-095-900-548M300-ND
Manufacturer
Manufacturer Product Number
095-900-548M300
Description
COAX CBL MMCX TO MMCX 9.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.185.28000kr.185.28
10kr.157.48500kr.1,574.85
25kr.147.62480kr.3,690.62
50kr.140.58120kr.7,029.06
100kr.133.87580kr.13,387.58
250kr.125.50348kr.31,375.87
500kr.119.52192kr.59,760.96
Manufacturers Standard Package
Unit Price without VAT:kr.185.28000
Unit Price with VAT:kr.231.60000