Cable Assembly Coaxial MMCX to MMCX RG-174 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-550M200

DigiKey Part Number
115-095-900-550M200-ND
Manufacturer
Manufacturer Product Number
095-900-550M200
Description
COAX CBL MMCX TO MMCX 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MCX Plug, Right Angle
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
MCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.132.90920kr.3,322.73
Manufacturers Standard Package
Unit Price without VAT:kr.132.90920
Unit Price with VAT:kr.166.13650