
095-850-274M050 | |
---|---|
DigiKey Part Number | 115-095-850-274M050-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-274M050 |
Description | COAX CBL TNC TO TNC 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.114.30000 | kr.114.30 |
10 | kr.97.15200 | kr.971.52 |
25 | kr.91.06960 | kr.2,276.74 |
50 | kr.86.72380 | kr.4,336.19 |
100 | kr.81.76130 | kr.8,176.13 |
250 | kr.76.90136 | kr.19,225.34 |
500 | kr.73.72788 | kr.36,863.94 |
Unit Price without VAT: | kr.114.30000 |
---|---|
Unit Price with VAT: | kr.142.87500 |