
| 095-909-186-036 | |
|---|---|
| DigiKey Part Number | 115-095-909-186-036-ND | 
| Manufacturer | |
| Manufacturer Product Number | 095-909-186-036 | 
| Description | COAX CBL N-TYPE TO N-TYPE 36" | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 240 36.00" (914.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol RF | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | N-Type to N-Type | |
| 1st Connector | N-Type Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | N-Type Plug, Right Angle | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 36.00" (914.40mm) | |
| Cable Type | LMR 240 | |
| Cable Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 6 GHz | |
| Color | Black | |
| Features | Shielded | |
| Operating Temperature | -65°C ~ 165°C | |
| Ingress Protection | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.324.58480 | kr.8,114.62 | 
| Unit Price without VAT: | kr.324.58480 | 
|---|---|
| Unit Price with VAT: | kr.405.73100 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark