Cable Assembly Coaxial BNC to SMB RG-174 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-237M025

DigiKey Part Number
115-095-850-237M025-ND
Manufacturer
Manufacturer Product Number
095-850-237M025
Description
COAX CBL BNC TO SMB 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-174 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
9.843" (250.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMB
Overall Impedance
50 Ohms
1st Connector
BNC Plug, Right Angle
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMB Plug
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.252.21000kr.252.21
10kr.214.38100kr.2,143.81
25kr.200.96280kr.5,024.07
50kr.191.37680kr.9,568.84
100kr.182.25030kr.18,225.03
250kr.170.85616kr.42,714.04
Manufacturers Standard Package
Unit Price without VAT:kr.252.21000
Unit Price with VAT:kr.315.26250
Assembly Component