
095-850-207-048 | |
|---|---|
DigiKey Part Number | ARF3217-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-207-048 |
Description | COAX CBL BNC TO MMCX 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MMCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.55000 | kr.243.55 |
| 10 | kr.207.00000 | kr.2,070.00 |
| 25 | kr.194.04440 | kr.4,851.11 |
| 50 | kr.184.78860 | kr.9,239.43 |
| 100 | kr.174.82530 | kr.17,482.53 |
| 250 | kr.163.66952 | kr.40,917.38 |
| Unit Price without VAT: | kr.243.55000 |
|---|---|
| Unit Price with VAT: | kr.304.43750 |


