
095-850-201M125 | |
|---|---|
DigiKey Part Number | ARF3275-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-201M125 |
Description | COAX CBL 1.0/2.3 TO BNC 4.1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to BNC RG-179 49.2" (1.3m) 4.1' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 49.2" (1.3m) 4.1' |
Part Status Active | Cable Type RG-179 |
Style 1.0/2.3 to BNC | Cable Impedance 75 Ohms |
1st Connector BNC Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector 1.0/2.3 Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.240.96560 | kr.6,024.14 |
| Unit Price without VAT: | kr.240.96560 |
|---|---|
| Unit Price with VAT: | kr.301.20700 |

