095-850-187-XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
095-850-187-XXX
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-187M100

DigiKey Part Number
ARF2684-ND
Manufacturer
Manufacturer Product Number
095-850-187M100
Description
COAX CBL BNC TO BNC 3.3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 4855R 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
Belden 4855R
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.234.33000kr.234.33
10kr.199.16300kr.1,991.63
25kr.186.69400kr.4,667.35
50kr.177.78780kr.8,889.39
100kr.169.30930kr.16,930.93
250kr.158.72264kr.39,680.66
Manufacturers Standard Package
Unit Price without VAT:kr.234.33000
Unit Price with VAT:kr.292.91250
Alternate Length
COAX CABLE BNC TO BNC 6"
In-Stock: 0
Unit Price: kr.170.28000
COAX CBL BNC TO BNC 9.8"
In-Stock: 9
Unit Price: kr.177.76000
COAX CBL BNC TO BNC 12"
In-Stock: 9
Unit Price: kr.181.83000
COAX CBL BNC TO BNC 19.6"
In-Stock: 0
Unit Price: kr.157.00600
COAX CBL BNC TO BNC 24"
In-Stock: 5
Unit Price: kr.205.11000