095-850-156M30L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.947.46880
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-156M30L

DigiKey Part Number
095-850-156M30L-ND
Manufacturer
Manufacturer Product Number
095-850-156M30L
Description
COAX CBL 1.0/2.3 TO HD-BNC 98.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to HD-BNC Belden 1505A 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
1.0/2.3 to HD-BNC
1st Connector
1.0/2.3 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1181.1" (30.0m) 98.4'
Cable Type
Belden 1505A
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
COAX CBL 1.0/2.3 TO HD-BNC 12"
In-Stock: 0
Unit Price: kr.216.52720
COAX CBL 1.0/2.3 TO HD-BNC 24"
In-Stock: 0
Unit Price: kr.225.10080
COAX CBL 1.0/2.3 TO HD-BNC 36"
In-Stock: 0
Unit Price: kr.233.81520
COAX CBL 1.0/2.3 TO HD-BNC 4'
In-Stock: 0
Unit Price: kr.242.41680
COAX CBL 1.0/2.3 TO HD-BNC 10'
In-Stock: 0
Unit Price: kr.283.90640