
SIT8008BI-12-33S-10.594651 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-12-33S-10.594651-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-33S-10.594651 |
Description | MEMS OSC XO 10.594651MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 10.594651 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10.594651 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.4.45400 | kr.44.54 |
| 25 | kr.4.21360 | kr.105.34 |
| 50 | kr.4.03840 | kr.201.92 |
| 100 | kr.3.87200 | kr.387.20 |
| 250 | kr.3.66156 | kr.915.39 |
| 500 | kr.3.51002 | kr.1,755.01 |
| 1.000 | kr.3.36486 | kr.3,364.86 |
| 2.500 | kr.3.18221 | kr.7,955.52 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

