
095-820-198-240 | |
|---|---|
DigiKey Part Number | 115-095-820-198-240-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-198-240 |
Description | COAX CBL SMA TO FAKRA III 20' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra III LMR 195 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra III | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.421.83000 | kr.421.83 |
| 10 | kr.358.55600 | kr.3,585.56 |
| 25 | kr.336.11720 | kr.8,402.93 |
| 50 | kr.299.26320 | kr.14,963.16 |
| 100 | kr.295.08750 | kr.29,508.75 |
| Unit Price without VAT: | kr.421.83000 |
|---|---|
| Unit Price with VAT: | kr.527.28750 |



