
095-820-109-25Z | |
|---|---|
DigiKey Part Number | ARF3133-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-109-25Z |
Description | COAX CBL U.FL, AMC-FAKRA SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to Fakra SMB | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.79000 | kr.198.79 |
| 10 | kr.168.93200 | kr.1,689.32 |
| 25 | kr.158.35800 | kr.3,958.95 |
| 50 | kr.150.80100 | kr.7,540.05 |
| 100 | kr.143.60930 | kr.14,360.93 |
| 250 | kr.134.62880 | kr.33,657.20 |
| Unit Price without VAT: | kr.198.79000 |
|---|---|
| Unit Price with VAT: | kr.248.48750 |














