
095-725-136M040 | |
|---|---|
DigiKey Part Number | 115-095-725-136M040-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-136M040 |
Description | SMPM STRAIGHT PLUG TO SMPM STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM RG-178 15.75" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 15.75" (400.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.50000 | kr.250.50 |
| 10 | kr.212.91500 | kr.2,129.15 |
| 25 | kr.199.58800 | kr.4,989.70 |
| 50 | kr.190.06460 | kr.9,503.23 |
| 100 | kr.181.00160 | kr.18,100.16 |
| 250 | kr.169.68344 | kr.42,420.86 |
| Unit Price without VAT: | kr.250.50000 |
|---|---|
| Unit Price with VAT: | kr.313.12500 |

