095-725-115-080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.408.90160
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.415.32840
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.412.60920
Datasheet
095-725-115-030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-115-080

DigiKey Part Number
115-095-725-115-080-ND
Manufacturer
Manufacturer Product Number
095-725-115-080
Description
COAX CBL SMPM TO SMPM 8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.047" Semi-Rigid Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
0.047" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.402.54960kr.10,063.74
Unit Price without VAT:kr.402.54960
Unit Price with VAT:kr.503.18700