Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-114-080

DigiKey Part Number
115-095-725-114-080-ND
Manufacturer
Manufacturer Product Number
095-725-114-080
Description
COAX CBL SMPM TO SMPM 8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
8.000" (203.20mm)
Part Status
Active
Cable Type
0.085" Semi-Rigid Cable
Style
SMPM to SMPM
Overall Impedance
50 Ohms
1st Connector
SMPM Plug
Frequency - Max
18 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMPM Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.423.25320kr.10,581.33
Manufacturers Standard Package
Unit Price without VAT:kr.423.25320
Unit Price with VAT:kr.529.06650
Assembly Component