Cable Assembly Coaxial SMP to SMP TFlex-405 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-107-360

DigiKey Part Number
ARF2308-ND
Manufacturer
Manufacturer Product Number
095-725-107-360
Description
COAX CBL SMP TO SMP 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP TFlex-405 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
TFlex-405
Style
SMP to SMP
Overall Impedance
50 Ohms
1st Connector
SMP Plug
Frequency - Max
20 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMP Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.574.72000kr.574.72
10kr.488.51000kr.4,885.10
25kr.457.94840kr.11,448.71
50kr.436.11460kr.21,805.73
100kr.415.33090kr.41,533.09
Manufacturers Standard Package
Unit Price without VAT:kr.574.72000
Unit Price with VAT:kr.718.40000
Alternate Length
COAX CABLE SMP TO SMP 3"
In-Stock: 18
Unit Price: kr.399.17000
COAX CABLE SMP TO SMP 4"
In-Stock: 38
Unit Price: kr.406.52000
COAX CABLE SMP TO SMP 5"
In-Stock: 4
Unit Price: kr.413.94000
COAX CABLE SMP TO SMP 6"
In-Stock: 0
Unit Price: kr.422.31000
COAX CABLE SMP TO SMP 7"
In-Stock: 0
Unit Price: kr.367.50200