
082-209 | |
|---|---|
DigiKey Part Number | 082-209-ND |
Manufacturer | |
Manufacturer Product Number | 082-209 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
EDA/CAD Models | 082-209 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-8, 8A, 9, 9A, 9B, 11, 11A, 13, 13A, 63, 114, 114A, 213, 216 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.233.43690 | kr.23,343.69 |
| Unit Price without VAT: | kr.233.43690 |
|---|---|
| Unit Price with VAT: | kr.291.79613 |






