


082-3202 | |
|---|---|
DigiKey Part Number | 082-3202-ND |
Manufacturer | |
Manufacturer Product Number | 082-3202 |
Description | N STRAIGHT CLAMP PLUG FOR RG8, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 082-3202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Clamp, 1 Contact, 1 Gasket, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.00000 | kr.198.00 |
| 10 | kr.168.30800 | kr.1,683.08 |
| 25 | kr.157.76960 | kr.3,944.24 |
| 50 | kr.150.24280 | kr.7,512.14 |
| 100 | kr.143.07730 | kr.14,307.73 |
| 300 | kr.132.41767 | kr.39,725.30 |
| Unit Price without VAT: | kr.198.00000 |
|---|---|
| Unit Price with VAT: | kr.247.50000 |

