
034-5037 | |
|---|---|
DigiKey Part Number | ARF3472-ND |
Manufacturer | |
Manufacturer Product Number | 034-5037 |
Description | HD-BNC STRAIGHT PCB JACK, EDGE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-5037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.57000 | kr.66.57 |
| 10 | kr.56.55300 | kr.565.53 |
| 25 | kr.53.01240 | kr.1,325.31 |
| 50 | kr.50.48040 | kr.2,524.02 |
| 100 | kr.48.07050 | kr.4,807.05 |
| 300 | kr.44.48693 | kr.13,346.08 |
| 500 | kr.42.91356 | kr.21,456.78 |
| 1.000 | kr.40.86764 | kr.40,867.64 |
| Unit Price without VAT: | kr.66.57000 |
|---|---|
| Unit Price with VAT: | kr.83.21250 |


