034-1131-12G-_-View1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
034-1131-12G-_-View1
034-1131-12G-_-View2

034-1131-12G

DigiKey Part Number
115-034-1131-12G-ND
Manufacturer
Manufacturer Product Number
034-1131-12G
Description
HD-BNC DUAL PORT, RIGHT ANGLE PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
034-1131-12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
18 GHz
Number of Ports
2
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.137.41000kr.137.41
10kr.116.75500kr.1,167.55
25kr.109.44240kr.2,736.06
50kr.104.22020kr.5,211.01
100kr.99.24740kr.9,924.74
250kr.95.46112kr.23,865.28
Manufacturers Standard Package
Unit Price without VAT:kr.137.41000
Unit Price with VAT:kr.171.76250