034-1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
034-1023

034-1023

DigiKey Part Number
ARF1759-ND
Manufacturer
Manufacturer Product Number
034-1023
Description
COAX ADAPT BNC HD TO BNC HD
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC HD Jack, Female Socket (2) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC HD Jack, Female Socket
Convert To (Adapter End)
BNC HD Jack, Female Socket (2)
Impedance
75 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 94 View Now

Other Suppliers on DigiKey

94In Stock
Ships from WEC