Direct

031-80901 | |
|---|---|
DigiKey Part Number | ARF1957-ND |
Manufacturer | |
Manufacturer Product Number | 031-80901 |
Description | CONN BNC PLUG R/A 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.72000 | kr.191.72 |
| 10 | kr.162.93800 | kr.1,629.38 |
| 25 | kr.152.73840 | kr.3,818.46 |
| 50 | kr.145.44980 | kr.7,272.49 |
| 100 | kr.138.51320 | kr.13,851.32 |
| 300 | kr.128.19373 | kr.38,458.12 |
| 500 | kr.123.66208 | kr.61,831.04 |
| Unit Price without VAT: | kr.191.72000 |
|---|---|
| Unit Price with VAT: | kr.239.65000 |



