

031-70558-12G | |
---|---|
DigiKey Part Number | ARF3339-ND |
Manufacturer | |
Manufacturer Product Number | 031-70558-12G |
Description | BNC STRAIGHT CRIMP PLUG FOR BELD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-70558-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 4694P | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Phosphor Bronze | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.84.29000 | kr.84.29 |
10 | kr.71.61600 | kr.716.16 |
25 | kr.67.12840 | kr.1,678.21 |
50 | kr.63.92320 | kr.3,196.16 |
100 | kr.62.71230 | kr.6,271.23 |
250 | kr.59.74296 | kr.14,935.74 |
500 | kr.57.37638 | kr.28,688.19 |
1.000 | kr.55.07546 | kr.55,075.46 |
Unit Price without VAT: | kr.84.29000 |
---|---|
Unit Price with VAT: | kr.105.36250 |