



031-70526-11 | |
|---|---|
DigiKey Part Number | ARF2507-ND |
Manufacturer | |
Manufacturer Product Number | 031-70526-11 |
Description | CONN BNC RCPT STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-70526-11 Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.64000 | kr.75.64 |
| 10 | kr.64.28100 | kr.642.81 |
| 25 | kr.60.25280 | kr.1,506.32 |
| 50 | kr.57.37580 | kr.2,868.79 |
| 100 | kr.54.63750 | kr.5,463.75 |
| 300 | kr.50.56423 | kr.15,169.27 |
| 500 | kr.48.77616 | kr.24,388.08 |
| 1.000 | kr.46.45096 | kr.46,450.96 |
| Unit Price without VAT: | kr.75.64000 |
|---|---|
| Unit Price with VAT: | kr.94.55000 |









