
031-6000-RFX | |
|---|---|
DigiKey Part Number | ARFX2859-ND |
Manufacturer | |
Manufacturer Product Number | 031-6000-RFX |
Description | CONN TNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9258, LMR-240 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.49000 | kr.75.49 |
| 10 | kr.64.13300 | kr.641.33 |
| 25 | kr.60.11520 | kr.1,502.88 |
| 50 | kr.57.26040 | kr.2,863.02 |
| 100 | kr.55.63880 | kr.5,563.88 |
| 300 | kr.50.44913 | kr.15,134.74 |
| 500 | kr.48.66494 | kr.24,332.47 |
| 1.000 | kr.46.34474 | kr.46,344.74 |
| Unit Price without VAT: | kr.75.49000 |
|---|---|
| Unit Price with VAT: | kr.94.36250 |

