
031-5540-10RFX | |
---|---|
DigiKey Part Number | ARFX2118-ND |
Manufacturer | |
Manufacturer Product Number | 031-5540-10RFX |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5540-10RFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Lock, Isolated | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.72000 | kr.46.72 |
10 | kr.39.67400 | kr.396.74 |
25 | kr.37.18640 | kr.929.66 |
50 | kr.35.41120 | kr.1,770.56 |
100 | kr.33.72030 | kr.3,372.03 |
300 | kr.31.20577 | kr.9,361.73 |
500 | kr.30.10188 | kr.15,050.94 |
1.000 | kr.28.66650 | kr.28,666.50 |
Unit Price without VAT: | kr.46.72000 |
---|---|
Unit Price with VAT: | kr.58.40000 |