Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-132-610B2

DigiKey Part Number
ARF2220-ND
Manufacturer
Manufacturer Product Number
A-1PA-132-610B2
Description
COAX CBL U.FL AMC-U.FL AMC 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
1.32mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 514
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.60.61000kr.60.61
10kr.51.52500kr.515.25
25kr.48.29800kr.1,207.45
50kr.45.99160kr.2,299.58
100kr.43.79670kr.4,379.67
300kr.40.53163kr.12,159.49
500kr.39.09802kr.19,549.01
1.000kr.37.23387kr.37,233.87
Manufacturers Standard Package
Unit Price without VAT:kr.60.61000
Unit Price with VAT:kr.75.76250
Alternate Length
COAX CBL U.FL AMC-U.FL AMC 3.3'
In-Stock: 0
Unit Price: kr.57.88000
COAX CBL U.FL AMC-U.FL AMC 0.9"
In-Stock: 1895
Unit Price: kr.41.40000
COAX CBL U.FL AMC-U.FL AMC 2.9"
In-Stock: 320
Unit Price: kr.48.88000
COAX CBL U.FL AMC-U.FL AMC 5.9"
In-Stock: 100
Unit Price: kr.52.05000
COAX CBL U.FL AMC TO U.FL AMC 6"
In-Stock: 0
Unit Price: kr.37.22090