
SR-SFP-10G-C | |
|---|---|
DigiKey Part Number | 5971-SR-SFP-10G-C-ND |
Manufacturer | |
Manufacturer Product Number | SR-SFP-10G-C |
Description | MSA AND TAA 10GBASE-SR SFP+ TRAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.3Gbps 850nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Amphenol ProLabs | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.15V ~ 3.43V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 11.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.876.19000 | kr.876.19 |
| 10 | kr.752.75500 | kr.7,527.55 |
| Unit Price without VAT: | kr.876.19000 |
|---|---|
| Unit Price with VAT: | kr.1,095.23750 |

