
MA-SFP-1GB-SX-C | |
|---|---|
DigiKey Part Number | 5971-MA-SFP-1GB-SX-C-ND |
Manufacturer | |
Manufacturer Product Number | MA-SFP-1GB-SX-C |
Description | CISCO MERAKI MA-SFP-1GB-SX COMPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.063Gbps, 1.25Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Amphenol ProLabs | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.13V ~ 3.47V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.063Gbps, 1.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.276.61000 | kr.276.61 |
| 10 | kr.226.74400 | kr.2,267.44 |
| 100 | kr.197.97160 | kr.19,797.16 |
| Unit Price without VAT: | kr.276.61000 |
|---|---|
| Unit Price with VAT: | kr.345.76250 |

