
MA-SFP-1GB-LX10-C | |
|---|---|
DigiKey Part Number | 5971-MA-SFP-1GB-LX10-C-ND |
Manufacturer | |
Manufacturer Product Number | MA-SFP-1GB-LX10-C |
Description | CISCO MERAKI MA-SFP-1GB-LX10 COM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Amphenol ProLabs | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.15V ~ 3.43V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.432.71000 | kr.432.71 |
| 10 | kr.361.50700 | kr.3,615.07 |
| 100 | kr.320.54910 | kr.32,054.91 |
| Unit Price without VAT: | kr.432.71000 |
|---|---|
| Unit Price with VAT: | kr.540.88750 |

