
MA-SFP-10GB-SR-C | |
|---|---|
DigiKey Part Number | 5971-MA-SFP-10GB-SR-C-ND |
Manufacturer | |
Manufacturer Product Number | MA-SFP-10GB-SR-C |
Description | CISCO MERAKI MA-SFP-10GB-SR COMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.3Gbps 850nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Amphenol ProLabs | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.15V ~ 3.43V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 11.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.792.25000 | kr.792.25 |
| 10 | kr.678.05700 | kr.6,780.57 |
| 100 | kr.612.54350 | kr.61,254.35 |
| Unit Price without VAT: | kr.792.25000 |
|---|---|
| Unit Price with VAT: | kr.990.31250 |

