
GLC-T-C | |
|---|---|
DigiKey Part Number | 5971-GLC-T-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-T-C |
Description | TXRX SFP 1 GB/S RJ45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 0.01 ~ 1Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 0.01 ~ 1Gbps |
Manufacturer Amphenol ProLabs | Applications Ethernet |
Series | Voltage - Supply 3.13V ~ 3.47V |
Packaging Retail Package | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.516.52000 | kr.516.52 |
| 10 | kr.434.65800 | kr.4,346.58 |
| 100 | kr.387.62320 | kr.38,762.32 |
| Unit Price without VAT: | kr.516.52000 |
|---|---|
| Unit Price with VAT: | kr.645.65000 |

