New at DigiKey
Transceiver Module Ethernet, Fibre Channel 1.063Gbps, 1.25Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLC-SX-MMD-C

DigiKey Part Number
5971-GLC-SX-MMD-C-ND
Manufacturer
Manufacturer Product Number
GLC-SX-MMD-C
Description
CISCO GLC-SX-MMD COMPATIBLE TAA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.063Gbps, 1.25Gbps 850nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Amphenol ProLabs
Applications
Ethernet, Fibre Channel
Series
Voltage - Supply
3.13V ~ 3.47V
Packaging
Retail Package
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP
Data Rate
1.063Gbps, 1.25Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.276.61000kr.276.61
10kr.226.74400kr.2,267.44
100kr.197.97160kr.19,797.16
Manufacturers Standard Package
Unit Price without VAT:kr.276.61000
Unit Price with VAT:kr.345.76250