New at DigiKey
Transceiver Module Ethernet, Fibre Channel 11.3Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-SFP-10GE-LR-C

DigiKey Part Number
5971-EX-SFP-10GE-LR-C-ND
Manufacturer
Manufacturer Product Number
EX-SFP-10GE-LR-C
Description
JUNIPER NETWORKS EX-SFP-10GE-LR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 11.3Gbps 1310nm 3.15V ~ 3.43V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1310nm
Manufacturer
Amphenol ProLabs
Applications
Ethernet, Fibre Channel
Series
Voltage - Supply
3.15V ~ 3.43V
Packaging
Retail Package
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
11.3Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.1,438.67000kr.1,438.67
10kr.1,258.12900kr.12,581.29
Manufacturers Standard Package
Unit Price without VAT:kr.1,438.67000
Unit Price with VAT:kr.1,798.33750