New at DigiKey
Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-LC-LC-2M9SMF

DigiKey Part Number
5971-C-LC-LC-2M9SMF-ND
Manufacturer
Manufacturer Product Number
C-LC-LC-2M9SMF
Description
2M LC (MALE) TO LC (MALE) YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Amphenol ProLabs
Type
Singlemode, Duplex, OS2
Packaging
Retail Package
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC Duplex
Insertion Loss
0.20dB
2nd Connector
LC Duplex
Return Loss
55dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 75°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.121.66000kr.121.66
10kr.103.41800kr.1,034.18
25kr.96.93880kr.2,423.47
50kr.92.31300kr.4,615.65
100kr.87.90850kr.8,790.85
250kr.82.40936kr.20,602.34
500kr.78.48046kr.39,240.23
Manufacturers Standard Package
Unit Price without VAT:kr.121.66000
Unit Price with VAT:kr.152.07500