New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-7FCAT6-BK

DigiKey Part Number
5971-C-7FCAT6-BK-ND
Manufacturer
Manufacturer Product Number
C-7FCAT6-BK
Description
7FT BLACK CAT 6 PVC ETHERNET CAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol ProLabs
Length
7.00' (2.13m)
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH7BKStarTech.com835214-C6PATCH7BK-NDkr.50.53000Parametric Equivalent
N6LPATCH7BKStarTech.com275214-N6LPATCH7BK-NDkr.62.13000Parametric Equivalent
N6PAT7BKSStarTech.com05214-N6PAT7BKS-NDkr.52.81000Parametric Equivalent
N6PATCH7BKStarTech.com3065214-N6PATCH7BK-NDkr.50.53000Parametric Equivalent
TRD626TAA-BLK-7FL-com05073-TRD626TAA-BLK-7F-NDkr.119.19000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.77.54000kr.77.54
10kr.65.87300kr.658.73
25kr.61.74400kr.1,543.60
50kr.58.79460kr.2,939.73
100kr.55.98920kr.5,598.92
250kr.52.48608kr.13,121.52
500kr.49.98304kr.24,991.52
1.000kr.47.60047kr.47,600.47
Manufacturers Standard Package
Unit Price without VAT:kr.77.54000
Unit Price with VAT:kr.96.92500