Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC78M/SG.1 | |
|---|---|
DigiKey Part Number | 4306-XAVAC78M/SG.1-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC78M/SG.1 |
Description | XAVAC78M/SG.1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 78 HD, Female To D-Sub, 78 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 78 HD, Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 78 HD, Male | Voltage Rating 300 V |
Number of Rows 4 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAVAC78M/SD.1/AA | Amphenol Positronic | 0 | 4306-XAVAC78M/SD.1/AA-ND | kr.11,460.37000 | Parametric Equivalent |
| XAVAC78M/SI.1 | Amphenol Positronic | 0 | 4306-XAVAC78M/SI.1-ND | kr.9,093.72000 | Parametric Equivalent |
| XAVAC78M/SS.1/AA | Amphenol Positronic | 0 | 4306-XAVAC78M/SS.1/AA-ND | kr.13,345.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,356.53000 | kr.11,356.53 |
| Unit Price without VAT: | kr.11,356.53000 |
|---|---|
| Unit Price with VAT: | kr.14,195.66250 |

