Adapter Connector D-Sub, 50 Pin Male To D-Sub, 50 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 50 Pin Male To D-Sub, 50 Pin Female Free Hanging (In-Line)
XAVAC50M/SI.0/AA

XAVAC50M/SI.0/AA

DigiKey Part Number
4306-XAVAC50M/SI.0/AA-ND
Manufacturer
Manufacturer Product Number
XAVAC50M/SI.0/AA
Description
HERMETIC D-SUB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 50 Pin Male To D-Sub, 50 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 50 Pin Male
Convert From (Adapter End)
D-Sub, 50 Pin Female
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Housing Color
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,473.45000kr.3,473.45
10kr.2,960.71100kr.29,607.11
Manufacturers Standard Package
Unit Price without VAT:kr.3,473.45000
Unit Price with VAT:kr.4,341.81250