XAVAC3W3M/SG.3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.7,926.71000
Datasheet
Image for XAVAC3W3M/SG.3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAVAC3W3M/SG.3

DigiKey Part Number
4306-XAVAC3W3M/SG.3-ND
Manufacturer
Manufacturer Product Number
XAVAC3W3M/SG.3
Description
XAVAC3W3M/SG.3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 3 (Coax) Pin Female To D-Sub, 3 (Coax) Pin Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Positronic
Shielding
Shielded
Series
Shell Material, Finish
Brass, Gold Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Connector Saver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Convert To (Adapter End)
D-Sub, 3 (Coax) Pin Female
Material Flammability Rating
UL94 V-0
Convert From (Adapter End)
D-Sub, 3 (Coax) Pin Male
Voltage Rating
300 V
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XAVAC3W3M/SG.3/AAAmphenol Positronic04306-XAVAC3W3M/SG.3/AA-NDkr.7,926.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,007.11000kr.9,007.11
Manufacturers Standard Package
Unit Price without VAT:kr.9,007.11000
Unit Price with VAT:kr.11,258.88750