
XAVAC26M/SD.1/AA | |
---|---|
DigiKey Part Number | 4306-XAVAC26M/SD.1/AA-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC26M/SD.1/AA |
Description | XAVAC26M/SD.1/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Female To D-Sub, 26 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 26 HD, Female | |
Convert From (Adapter End) | D-Sub, 26 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 300 V | |
Housing Color | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,691.14000 | kr.4,691.14 |
Unit Price without VAT: | kr.4,691.14000 |
---|---|
Unit Price with VAT: | kr.5,863.92500 |