Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAVAC104M/SD.1 | |
|---|---|
DigiKey Part Number | 4306-XAVAC104M/SD.1-ND |
Manufacturer | |
Manufacturer Product Number | XAVAC104M/SD.1 |
Description | XAVAC104M/SD.1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 104 HD, Female To D-Sub, 104 HD, Male Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Brass, Gold Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 104 HD, Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 104 HD, Male | Voltage Rating 300 V |
Number of Rows 5 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAVAC104M/SG.1 | Amphenol Positronic | 0 | 4306-SAVAC104M/SG.1-ND | kr.18,334.84000 | Parametric Equivalent |
| SAVAC104M/SI.1 | Amphenol Positronic | 0 | 4306-SAVAC104M/SI.1-ND | kr.11,777.12000 | Parametric Equivalent |
| XAVAC104M/SS.1 | Amphenol Positronic | 0 | 4306-XAVAC104M/SS.1-ND | kr.13,510.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,633.79000 | kr.13,633.79 |
| Unit Price without VAT: | kr.13,633.79000 |
|---|---|
| Unit Price with VAT: | kr.17,042.23750 |

