Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WD37F2C5AT7SU/AA | |
|---|---|
DigiKey Part Number | 4306-WD37F2C5AT7SU/AA-ND |
Manufacturer | |
Manufacturer Product Number | WD37F2C5AT7SU/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD37F200T2X | Amphenol Positronic | 0 | 4306-MD37F200T2X-ND | kr.654.28800 | Parametric Equivalent |
| MD37F200T2X/AA | Amphenol Positronic | 0 | 4306-MD37F200T2X/AA-ND | kr.654.28800 | Parametric Equivalent |
| WD37F2C5AT7U/AA | Amphenol Positronic | 0 | 4306-WD37F2C5AT7U/AA-ND | kr.595.48500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.837.29200 | kr.8,372.92 |
| Unit Price without VAT: | kr.837.29200 |
|---|---|
| Unit Price with VAT: | kr.1,046.61500 |

