New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPB22W8M6200C1/AA

DigiKey Part Number
4306-VPB22W8M6200C1/AA-ND
Manufacturer
Manufacturer Product Number
VPB22W8M6200C1/AA
Description
BACKPLANE CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Connector Header, Male Pins Through Hole, Right Angle Blue AdvancedTCA®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Front Board
Connector Type
Header, Male Pins
Connector Style
AdvancedTCA®
Number of Positions
34
Number of Positions Loaded
22
Pitch
-
Number of Rows
6
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
14 Signal, 8 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.439.30880kr.10,982.72
Unit Price without VAT:kr.439.30880
Unit Price with VAT:kr.549.13600