
SP6EYY1F0E91 | |
|---|---|
DigiKey Part Number | 4306-SP6EYY1F0E91-ND |
Manufacturer | |
Manufacturer Product Number | SP6EYY1F0E91 |
Description | SP6EYY1F0E91 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 10 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.446.78240 | kr.11,169.56 |
| Unit Price without VAT: | kr.446.78240 |
|---|---|
| Unit Price with VAT: | kr.558.47800 |

