
SP2TTT4M0LN0A1 | |
|---|---|
DigiKey Part Number | 4306-SP2TTT4M0LN0A1-ND |
Manufacturer | |
Manufacturer Product Number | SP2TTT4M0LN0A1 |
Description | SP2TTT4M0LN0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 21 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
Pitch 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.975.42680 | kr.24,385.67 |
| Unit Price without VAT: | kr.975.42680 |
|---|---|
| Unit Price with VAT: | kr.1,219.28350 |

