
SP1CCN2KKKKK1F0001/AA | |
|---|---|
DigiKey Part Number | 4306-SP1CCN2KKKKK1F0001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP1CCN2KKKKK1F0001/AA |
Description | SP1CCN2KKKKK1F0001/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Number of Positions 68 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.322.78200 | kr.8,069.55 |
| Unit Price without VAT: | kr.322.78200 |
|---|---|
| Unit Price with VAT: | kr.403.47750 |

