SND9S5R60T2G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,036.19100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,162.26100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.899.27800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,050.83000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,050.83000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,045.89700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,174.16800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,153.94300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,153.94300
New at DigiKey
Image for SND9S5R60T2G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND9S5R60T2G/AA

DigiKey Part Number
4306-SND9S5R60T2G/AA-ND
Manufacturer
Manufacturer Product Number
SND9S5R60T2G/AA
Description
SND9S5R60T2G/AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Brass, Gold Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
9A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND9S5R60TGAmphenol Positronic04306-SND9S5R60TG-NDkr.1,036.19100Parametric Equivalent
SND9S5R60TG/AAAmphenol Positronic04306-SND9S5R60TG/AA-NDkr.1,162.26100Parametric Equivalent
SND9S5R700GAmphenol Positronic04306-SND9S5R700G-NDkr.899.27800Parametric Equivalent
SND9S5R70T2GAmphenol Positronic04306-SND9S5R70T2G-NDkr.1,050.83000Parametric Equivalent
SND9S5R70T2G/AAAmphenol Positronic04306-SND9S5R70T2G/AA-NDkr.1,050.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.1,168.31000kr.5,841.55
Unit Price without VAT:kr.1,168.31000
Unit Price with VAT:kr.1,460.38750