Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND9S00ANEG/AA | |
|---|---|
DigiKey Part Number | 4306-SND9S00ANEG/AA-ND |
Manufacturer | |
Manufacturer Product Number | SND9S00ANEG/AA |
Description | SND9S00ANEG/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD9F00ANE0 | Amphenol Positronic | 0 | 4306-ORD9F00ANE0-ND | kr.1,842.19500 | Parametric Equivalent |
| ORD9S00ANE0 | Amphenol Positronic | 0 | 4306-ORD9S00ANE0-ND | kr.1,842.19500 | Parametric Equivalent |
| ORD9S00GE0 | Amphenol Positronic | 0 | 4306-ORD9S00GE0-ND | kr.763.08900 | Parametric Equivalent |
| RD9S00ANE0 | Amphenol Positronic | 0 | 4306-RD9S00ANE0-ND | kr.1,664.23700 | Parametric Equivalent |
| RD9S00ANE0/AA | Amphenol Positronic | 0 | 4306-RD9S00ANE0/AA-ND | kr.1,664.23700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,816.32100 | kr.18,163.21 |
| Unit Price without VAT: | kr.1,816.32100 |
|---|---|
| Unit Price with VAT: | kr.2,270.40125 |

