SND9M32S50T2G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.662.26400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.712.35000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.706.39600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.657.19800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.916.04100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.916.04100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.888.06300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.713.42800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.713.42800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.855.30400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.942.28300
Image for SND9M32S50T2G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND9M32S50T2G/AA

DigiKey Part Number
4306-SND9M32S50T2G/AA-ND
Manufacturer
Manufacturer Product Number
SND9M32S50T2G/AA
Description
SND9M32S50T2G/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
9A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND9M300T2GAmphenol Positronic04306-SND9M300T2G-NDkr.662.26400Parametric Equivalent
SND9M300T2G/AAAmphenol Positronic04306-SND9M300T2G/AA-NDkr.712.35000Parametric Equivalent
SND9M300TGAmphenol Positronic04306-SND9M300TG-NDkr.706.39600Parametric Equivalent
SND9M300TG/AAAmphenol Positronic04306-SND9M300TG/AA-NDkr.657.19800Parametric Equivalent
SND9M32S20T2DAmphenol Positronic04306-SND9M32S20T2D-NDkr.916.04100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.888.06300kr.8,880.63
Unit Price without VAT:kr.888.06300
Unit Price with VAT:kr.1,110.07875